+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 0.4µH | |
Operating current | 20A | |
Resistance | 3.1mΩ | |
Tolerance | ±20% | |
Body dimensions | 7.4x7.7x5mm | |
Saturation current | 32A | |
Operating temperature | -40...155°C |