+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCP0805-R68-R

Inductor: wire; SMD; 680nH; Ioper: 17.5A; R: 4.5mΩ; ±20%; 7.4x7.7x5mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCP0805-R68-R
TME Symbol:
HCP0805-R68-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.68µH
Operating current
17.5A
Resistance
4.5mΩ
Tolerance
±20%
Body dimensions
7.4x7.7x5mm
Saturation current
25A
Operating temperature
-40...155°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HCP0805-R68-R
0 in TME stock
Net price for quantities from 700 pcs - 1.19 USDGross price for quantities from 700 pcs - 1.19 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.