+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-0201-500E

Optocoupler; SMD; Ch: 1; OUT: gate; 3.75kV; 5Mbps; SO8; 1kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-0201-500E
TME Symbol:
HCPL-0201-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
gate
Insulation voltage
3.75kV
Transfer rate
5Mbps
Case
SO8
Turn-on time
30ns
Turn-off time
7ns
Slew rate
1kV/μs
Gross weight0.393 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-0201-500E
102 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 50 pcs - 1.99 USDGross price for quantities from 50 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.93 USDGross price for quantities from 100 pcs - 1.93 USD
Net price for quantities from 200 pcs - 1.82 USDGross price for quantities from 200 pcs - 1.82 USD
Net price for quantities from 500 pcs - 1.76 USDGross price for quantities from 500 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs