+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-0211-060E

Optocoupler; SMD; Ch: 1; OUT: totem pole; Uinsul: 3.75kV; SO8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-0211-060E
TME Symbol:
HCPL-0211-060E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
totem pole
Insulation voltage
3.75kV
Case
SO8
Max. off-state voltage
5V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-0211-060E
0 in TME stock
Net price for quantities from 300 pcs - 1.66 USDGross price for quantities from 300 pcs - 1.66 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 300.
Multiplicity: 100.