+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-0501-500E

Optocoupler; SMD; Ch: 1; OUT: transistor; 3.75kV; SO8; 1kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-0501-500E
TME Symbol:
HCPL-0501-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
19-50%@16mA
Case
SO8
Slew rate
1kV/μs
Gross weight1 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
HCPL-0501-500E
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Product for special order