+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-0600-500E

Optocoupler; SMD; Ch: 1; OUT: gate; 3.75kV; 10Mbps; SO8; 10kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-0600-500E
TME Symbol:
HCPL-0600-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
gate
Insulation voltage
3.75kV
Transfer rate
10Mbps
Case
SO8
Turn-on time
24ns
Turn-off time
3µs
Slew rate
10kV/μs
Gross weight0.217 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-0600-500E
3 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.01 USD
Net price for quantities from 1500 pcs - 0.96 USDGross price for quantities from 1500 pcs - 0.96 USD
Net price for quantities from 3000 pcs - 0.95 USDGross price for quantities from 3000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs