+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-060L-500E

Optocoupler; SMD; OUT: gate; 3.75kV; 15Mbps; SO8; 25kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-060L-500E
TME Symbol:
HCPL-060L-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Kind of output
gate
Insulation voltage
3.75kV
Transfer rate
15Mbps
Case
SO8
Turn-on time
45ns
Turn-off time
3µs
Slew rate
25kV/μs
Gross weight0.223 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-060L-500E
500 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 30 pcs - 1.29 USDGross price for quantities from 30 pcs - 1.29 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs