+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-0631-000E

Optocoupler; SMD; Ch: 2; OUT: Schmitt trigger; 10Mbps; SO8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-0631-000E
TME Symbol:
HCPL-0631-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
Schmitt trigger
Transfer rate
10Mbps
Case
SO8
Turn-on time
24ns
Turn-off time
3µs
Slew rate
3.75kV/μs
Gross weight0.132 g
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-0631-000E
229 in TME stock
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 4.91 USD
Net price for quantities from 5 pcs - 4.10 USDGross price for quantities from 5 pcs - 4.10 USD
Net price for quantities from 10 pcs - 3.38 USDGross price for quantities from 10 pcs - 3.38 USD
Net price for quantities from 25 pcs - 2.30 USDGross price for quantities from 25 pcs - 2.30 USD
Net price for quantities from 50 pcs - 2.22 USDGross price for quantities from 50 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs