+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-0631-500E

Optocoupler; SMD; Ch: 2; OUT: open collector; Uinsul: 3.75kV; SOIC8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-0631-500E
TME Symbol:
HCPL-0631-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
open collector
Insulation voltage
3.75kV
Case
SOIC8
Max. off-state voltage
5V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-0631-500E
0 in TME stock
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 10 pcs - 3.51 USDGross price for quantities from 10 pcs - 3.51 USD
Net price for quantities from 50 pcs - 3.14 USDGross price for quantities from 50 pcs - 3.14 USD
Net price for quantities from 100 pcs - 2.99 USDGross price for quantities from 100 pcs - 2.99 USD
Net price for quantities from 200 pcs - 2.83 USDGross price for quantities from 200 pcs - 2.83 USD
Net price for quantities from 250 pcs - 2.79 USDGross price for quantities from 250 pcs - 2.79 USD
Net price for quantities from 500 pcs - 2.64 USDGross price for quantities from 500 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.