+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-063A

Optocoupler; SMD; Ch: 2; OUT: open collector; Uinsul: 3.75kV; SO8

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-063A
TME Symbol:
HCPL-063A

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
open collector
Insulation voltage
3.75kV
Case
SO8
Max. off-state voltage
3V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-063A
0 in TME stock
Net price for quantities from 100 pcs - 5.19 USDGross price for quantities from 100 pcs - 5.19 USD
No. of pieces (Multiplicity: 100)