+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-063L-000E

Optocoupler; SMD; Ch: 2; OUT: Schmitt trigger; 15Mbps; SO8; 4kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-063L-000E
TME Symbol:
HCPL-063L-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
Schmitt trigger
Transfer rate
15Mbps
Case
SO8
Turn-on time
90ns
Turn-off time
3µs
Slew rate
4kV/μs
Gross weight0.127 g
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-063L-000E
233 in TME stock
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
Net price for quantities from 30 pcs - 3.31 USDGross price for quantities from 30 pcs - 3.31 USD
Net price for quantities from 50 pcs - 3.15 USDGross price for quantities from 50 pcs - 3.15 USD
Net price for quantities from 100 pcs - 2.98 USDGross price for quantities from 100 pcs - 2.98 USD
Net price for quantities from 200 pcs - 2.87 USDGross price for quantities from 200 pcs - 2.87 USD
Net price for quantities from 500 pcs - 2.76 USDGross price for quantities from 500 pcs - 2.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs