+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-063N-000E

Optocoupler; SMD; Ch: 2; OUT: gate; 3.75kV; 10Mbps; SO8; 5kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-063N-000E
TME Symbol:
HCPL-063N-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
gate
Insulation voltage
3.75kV
Transfer rate
10Mbps
Case
SO8
Turn-on time
42ns
Turn-off time
3µs
Slew rate
5kV/μs
Gross weight0.134 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-063N-000E
71 in TME stock
Net price for quantities from 1 pcs - 8.44 USDGross price for quantities from 1 pcs - 8.44 USD
Net price for quantities from 5 pcs - 7.26 USDGross price for quantities from 5 pcs - 7.26 USD
Net price for quantities from 10 pcs - 6.75 USDGross price for quantities from 10 pcs - 6.75 USD
Net price for quantities from 30 pcs - 6.00 USDGross price for quantities from 30 pcs - 6.00 USD
Net price for quantities from 50 pcs - 5.70 USDGross price for quantities from 50 pcs - 5.70 USD
Net price for quantities from 100 pcs - 5.30 USDGross price for quantities from 100 pcs - 5.30 USD
Net price for quantities from 200 pcs - 4.95 USDGross price for quantities from 200 pcs - 4.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs