+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-0701-000E

Optocoupler; SMD; Ch: 1; OUT: transistor; 3.75kV; SO8; 10kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-0701-000E
TME Symbol:
HCPL-0701-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
500-2600%@1.6mA
Case
SO8
Slew rate
10kV/μs
Manufacturer series
HCPL-0701
Gross weight0.133 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
See other products from this series.:
*
HCPL-0701-000E
0 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
Net price for quantities from 200 pcs - 1.32 USDGross price for quantities from 200 pcs - 1.32 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs