+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-0720-000E

Optocoupler; SMD; Ch: 1; OUT: CMOS; 3.75kV; 25Mbps; Gull wing 8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-0720-000E
TME Symbol:
HCPL-0720-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
CMOS
Insulation voltage
3.75kV
Transfer rate
25Mbps
Case
Gull wing 8
Turn-on time
40ns
Turn-off time
3µs
Slew rate
20kV/μs
Gross weight0.133 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-0720-000E
0 in TME stock
Net price for quantities from 1 pcs - 5.90 USDGross price for quantities from 1 pcs - 5.90 USD
Net price for quantities from 10 pcs - 4.66 USDGross price for quantities from 10 pcs - 4.66 USD
Net price for quantities from 100 pcs - 3.63 USDGross price for quantities from 100 pcs - 3.63 USD
Net price for quantities from 200 pcs - 3.47 USDGross price for quantities from 200 pcs - 3.47 USD
Net price for quantities from 500 pcs - 3.36 USDGross price for quantities from 500 pcs - 3.36 USD
Net price for quantities from 1000 pcs - 3.30 USDGross price for quantities from 1000 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs