+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-0730-500E

Optocoupler; SMD; Ch: 2; OUT: Darlington; Uinsul: 3.75kV; SOIC8; 20mA


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-0730-500E
TME Symbol:
HCPL-0730-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
Darlington
Insulation voltage
3.75kV
Case
SOIC8
Turn-on time
5µs
Turn-off time
10µs
Max. off-state voltage
5V
Load current
20mA
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
HCPL-0730-500E
0 in TME stock
Net price for quantities from 1500 pcs - 2.34 USDGross price for quantities from 1500 pcs - 2.34 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.