+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-092J-000E

Optocoupler; SMD; Ch: 4; OUT: isolation amplifier; 2.5kV; SO16-W


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-092J-000E
TME Symbol:
HCPL-092J-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
4
Kind of output
isolation amplifier
Insulation voltage
2.5kV
Case
SO16-W
Slew rate
15kV/μs
Gross weight0.161 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-092J-000E
99 in TME stock
Net price for quantities from 1 pcs - 26.40 USDGross price for quantities from 1 pcs - 26.40 USD
Net price for quantities from 3 pcs - 25.59 USDGross price for quantities from 3 pcs - 25.59 USD
Net price for quantities from 10 pcs - 24.90 USDGross price for quantities from 10 pcs - 24.90 USD
Net price for quantities from 50 pcs - 21.72 USDGross price for quantities from 50 pcs - 21.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs