+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-2231-000E

Optocoupler; THT; Ch: 2; OUT: Schmitt trigger; 5Mbps; DIP8; 2.5kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-2231-000E
TME Symbol:
HCPL-2231-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
Schmitt trigger
Transfer rate
5Mbps
Case
DIP8
Slew rate
2.5kV/μs
Gross weight0.515 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-2231-000E
486 in TME stock
Net price for quantities from 1 pcs - 6.58 USDGross price for quantities from 1 pcs - 6.58 USD
Net price for quantities from 5 pcs - 5.42 USDGross price for quantities from 5 pcs - 5.42 USD
Net price for quantities from 10 pcs - 4.95 USDGross price for quantities from 10 pcs - 4.95 USD
Net price for quantities from 25 pcs - 4.48 USDGross price for quantities from 25 pcs - 4.48 USD
Net price for quantities from 50 pcs - 4.21 USDGross price for quantities from 50 pcs - 4.21 USD
Net price for quantities from 100 pcs - 4.01 USDGross price for quantities from 100 pcs - 4.01 USD
Net price for quantities from 500 pcs - 3.73 USDGross price for quantities from 500 pcs - 3.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs