+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of optocoupler | optocoupler | |
Mounting | THT | |
Number of channels | 2 | |
Kind of output | Schmitt trigger | |
Transfer rate | 5Mbps | |
Case | DIP8 | |
Turn-on time | 150ns | |
Turn-off time | 3µs | |
Slew rate | 3.75kV/μs |