+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-2300-000E

Optocoupler; THT; Ch: 1; OUT: Schmitt trigger; 5Mbps; DIP8; 2.5kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-2300-000E
TME Symbol:
HCPL-2300-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Schmitt trigger
Transfer rate
5Mbps
Case
DIP8
Slew rate
2.5kV/μs
Gross weight0.523 g
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-2300-000E
0 in TME stock
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 50 pcs - 3.92 USDGross price for quantities from 50 pcs - 3.92 USD
Net price for quantities from 100 pcs - 3.78 USDGross price for quantities from 100 pcs - 3.78 USD
Net price for quantities from 200 pcs - 3.67 USDGross price for quantities from 200 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs