+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-2300-300E

Optocoupler; SMD; Ch: 2; OUT: gate; Uinsul: 3.75kV; Uce: 7V; 0.4kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-2300-300E
TME Symbol:
HCPL-2300-300E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
gate
Insulation voltage
3.75kV
Collector-emitter voltage
7V
Case
Gull wing 8
Turn-on time
40ns
Turn-off time
20ns
Slew rate
0.4kV/μs
Gross weight0.496 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-2300-300E
7 in TME stock
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 5 pcs - 4.24 USDGross price for quantities from 5 pcs - 4.24 USD
Net price for quantities from 25 pcs - 3.86 USDGross price for quantities from 25 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs