+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-2601-300E

Optocoupler; SMD; Ch: 1; OUT: gate; Uinsul: 1kV; 10Mbps; Uce: 7V


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-2601-300E
TME Symbol:
HCPL-2601-300E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
gate
Insulation voltage
1kV
Transfer rate
10Mbps
Collector-emitter voltage
7V
Case
Gull wing 8
Turn-on time
24ns
Turn-off time
10ns
Slew rate
15kV/μs
Gross weight0.491 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-2601-300E
0 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 5 pcs - 1.88 USDGross price for quantities from 5 pcs - 1.88 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.