+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 2 | |
Kind of output | gate | |
Insulation voltage | 1.75kV | |
Transfer rate | 15Mbps | |
Collector-emitter voltage | 7V | |
Case | Gull wing 8 | |
Turn-on time | 45ns | |
Turn-off time | 3µs | |
Slew rate | 25kV/μs |