+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-3120-000E

Optocoupler; THT; Ch: 1; OUT: IGBT driver; 3.75kV; DIP8; 35kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-3120-000E
TME Symbol:
HCPL-3120-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
IGBT driver
Insulation voltage
3.75kV
Case
DIP8
Turn-on time
50ns
Turn-off time
3µs
Slew rate
35kV/μs
Manufacturer series
HCPL-3120
Gross weight0.523 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
See other products from this series.:
*
HCPL-3120-000E
1558 in TME stock
Net price for quantities from 1 pcs - 3.19 USDGross price for quantities from 1 pcs - 3.19 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.13 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.02 USD
Net price for quantities from 50 pcs - 1.94 USDGross price for quantities from 50 pcs - 1.94 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
Net price for quantities from 250 pcs - 1.74 USDGross price for quantities from 250 pcs - 1.74 USD
Net price for quantities from 500 pcs - 1.66 USDGross price for quantities from 500 pcs - 1.66 USD
Net price for quantities from 1000 pcs - 1.58 USDGross price for quantities from 1000 pcs - 1.58 USD
Net price for quantities from 1250 pcs - 1.54 USDGross price for quantities from 1250 pcs - 1.54 USD
Net price for quantities from 1500 pcs - 1.53 USDGross price for quantities from 1500 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsBag = 500 pcs