+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-314J-500E

Optocoupler; SMD; Ch: 2; OUT: IGBT driver; 5kV; SO16; 25kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-314J-500E
TME Symbol:
HCPL-314J-500E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
IGBT driver
Insulation voltage
5kV
Case
SO16
Turn-on time
50ns
Turn-off time
50ns
Slew rate
25kV/μs
Manufacturer series
HCPL-314J
Gross weight1 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
See other products from this series.:
*
HCPL-314J-500E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 850.
Multiplicity: 1.
Product for special order