+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-3700-000E

Optocoupler; THT; Ch: 1; OUT: transistor; DIP8; 6kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-3700-000E
TME Symbol:
HCPL-3700-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Case
DIP8
Turn-on time
15µs
Turn-off time
3µs
Slew rate
6kV/μs
Gross weight0.52 g
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
HCPL-3700-000E
35 in TME stock
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 100 pcs - 2.59 USDGross price for quantities from 100 pcs - 2.59 USD
Net price for quantities from 500 pcs - 2.39 USDGross price for quantities from 500 pcs - 2.39 USD
Net price for quantities from 1000 pcs - 2.30 USDGross price for quantities from 1000 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs