+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-7723-300E

Optocoupler; SMD; Ch: 1; OUT: transistor; 3.75kV; Gull wing 8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-7723-300E
TME Symbol:
HCPL-7723-300E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
Case
Gull wing 8
Turn-on time
16ns
Turn-off time
3µs
Slew rate
15kV/μs
Gross weight0.506 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
HCPL-7723-300E
0 in TME stock
Net price for quantities from 150 pcs - 3.51 USDGross price for quantities from 150 pcs - 3.51 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.