+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-817-060E

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 70V; DIP4

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-817-060E
TME Symbol:
HCPL-817-060E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
Collector-emitter voltage
70V
Case
DIP4
Max. off-state voltage
6V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
HCPL-817-060E
0 in TME stock
Net price for quantities from 2700 pcs - 0.16 USDGross price for quantities from 2700 pcs - 0.16 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 2 700.
Multiplicity: 100.