+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of optocoupler | optocoupler | |
Mounting | THT | |
Number of channels | 1 | |
Kind of output | transistor | |
Insulation voltage | 5kV | |
CTR@If | 300-600%@5mA | |
Collector-emitter voltage | 70V | |
Case | DIP4 | |
Turn-on time | 4µs | |
Turn-off time | 3µs | |
Collector current | 50mA | |
Operating temperature | -30...100°C | |
Manufacturer series | HCPL-817 | |
Load current | 20mA | |
Max. load current | 50mA |