+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL-9031-300

Optocoupler; SMD; Ch: 2; OUT: gate; Uinsul: 2.5kV; 100Mbps; Uce: 7.5V


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-9031-300
TME Symbol:
HCPL-9031-300

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
gate
Insulation voltage
2.5kV
Transfer rate
100Mbps
Collector-emitter voltage
7.5V
Case
Gull wing 8
Turn-on time
4ns
Turn-off time
3µs
Slew rate
18kV/μs
Gross weight0.499 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-9031-300
0 in TME stock
Net price for quantities from 100 pcs - 47.17 USDGross price for quantities from 100 pcs - 47.17 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.