+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL0501R2

Optocoupler; SMD; Ch: 1; OUT: transistor; 2.5kV; CTR@If: 15-30%@16mA


Manufacturer: ONSEMI

Manufacturer part number:
HCPL0501R2
TME Symbol:
HCPL0501R2

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
2.5kV
CTR@If
15-30%@16mA
Transfer rate
1Mbps
Case
SO8
Turn-on time
450ns
Turn-off time
0.3µs
Slew rate
15kV/μs
Gross weight2 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
HCPL0501R2
0 in TME stock
Net price for quantities from 2500 pcs - 1.69 USDGross price for quantities from 2500 pcs - 1.69 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.