+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL0534

Optocoupler; SMD; Ch: 2; OUT: transistor; Uinsul: 2.5kV; SO8

Manufacturer: ONSEMI

Manufacturer part number:
HCPL0534
TME Symbol:
HCPL0534

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
transistor
Insulation voltage
2.5kV
CTR@If
15-30%@16mA
Case
SO8
Max. off-state voltage
5V
Output voltage
-500mV...20V
Gross weight0.3 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
HCPL0534
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order