+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL0601R2

Optocoupler; SMD; Ch: 1; OUT: Darlington; 3.75kV; SO8; 10kV/μs


Manufacturer: ONSEMI

Manufacturer part number:
HCPL0601R2
TME Symbol:
HCPL0601R2

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Darlington
Insulation voltage
3.75kV
Case
SO8
Turn-on time
50ns
Turn-off time
12ns
Slew rate
10kV/μs
Gross weight2 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
HCPL0601R2
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order