+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL062N

Optocoupler; SMD; Ch: 2; OUT: logic; Uinsul: 2.5kV; 10Mbps; SO8

Manufacturer: ONSEMI

Manufacturer part number:
HCPL062N
TME Symbol:
HCPL062N

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
logic
Insulation voltage
2.5kV
Transfer rate
10Mbps
Case
SO8
Slew rate
25kV/μs
Output voltage
7V
Gross weight0.122 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
*
HCPL062N
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order
Packaging method by the manufacturerTube = 50 pcs