+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 2 | |
Kind of output | logic | |
Insulation voltage | 3.75kV | |
Transfer rate | 10Mbps | |
Case | SO8 | |
Turn-on time | 17ns | |
Turn-off time | 5ns | |
Max. off-state voltage | 5V | |
Output voltage | 7V |