+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 2 | |
Kind of output | Darlington | |
Insulation voltage | 2.5kV | |
CTR@If | 500-5000%@1.6mA | |
Case | SO8 | |
Max. off-state voltage | 5V | |
Output voltage | -500mV...18V | |
Manufacturer series | HCPL07XX |