+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL2531SDM

Optocoupler; THT; Ch: 2; OUT: logic; Uinsul: 5kV; 1Mbps; DIP8; 10kV/μs


Manufacturer: ONSEMI

Manufacturer part number:
HCPL2531SDM
TME Symbol:
HCPL2531SDM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
logic
Insulation voltage
5kV
Transfer rate
1Mbps
Case
DIP8
Slew rate
10kV/μs
Max. off-state voltage
5V
Output voltage
-0.5...20V
Manufacturer series
HCPL2531M
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
See other products from this series.:
*
HCPL2531SDM
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order