+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCPL2630SDM

Optocoupler; SMD; Ch: 2; OUT: transistor; Uinsul: 5kV; 10Mbps; PDIP8


Manufacturer: ONSEMI

Manufacturer part number:
HCPL2630SDM
TME Symbol:
HCPL2630SDM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
transistor
Insulation voltage
5kV
Transfer rate
10Mbps
Case
PDIP8
Slew rate
10kV/μs
Max. off-state voltage
5V
Output voltage
-0.5...7V
Manufacturer series
HCPL2630M
Gross weight0.1 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
See other products from this series.:
*
HCPL2630SDM
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order