+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCRH-MODBUS-KB

Converter: temperature and humidity; Range: 0÷100% RH; 24VDC


Manufacturer: HOTCOLD

Manufacturer part number:
HCRH-MODBUS-KB
TME Symbol:
HCRH-MODBUS-KB

Specification

Manufacturer
HOTCOLD
Type of converter
temperature and humidity
Measuring range
0...100% RH
Temperature measuring range
-40...123.8°C
Body dimensions
112x62x32mm
Operating temperature
-40...80°C
Mounting
duct mount
Humidity measuring accuracy
±1,8% RH
IP rating
IP65
Communictions protocol
RS485 Modbus RTU
Supply voltage
  • 24V AC
  • 24V DC
Gross weight254.5 g
Certificates
EAN code5907097401503
See other products in this category: Humidity Sensors HOTCOLD,
*
HCRH-MODBUS-KB
1 in TME stock
Net price for quantities from 1 pcs - 74.40 USDGross price for quantities from 1 pcs - 74.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.