+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HOTCOLD
Manufacturer | HOTCOLD | |
Type of converter | temperature and humidity | |
Measuring range | 0...100% RH | |
Temperature measuring range | -40...123.8°C | |
Body dimensions | 88x88x22mm | |
Operating temperature | -10...60°C | |
Mounting | for wall mounting | |
Humidity measuring accuracy | ±1,8% RH | |
IP rating | IP20 | |
Kind of output | 0...10V | |
Communictions protocol | RS485 Modbus RTU |