+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCS200T/SN

IC: code hopping encoder; SMD; SO8; 3.5÷13VDC; reel,tape; 8mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HCS200T/SN
TME Symbol:
HCS200T/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
code hopping encoder
Mounting
SMD
Case
SO8
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
DC supply current
8mA
Supply voltage
  • 3.5...13V DC
Gross weight0.118 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Decoders, multiplexers, switches MICROCHIP TECHNOLOGY,
*
HCS200T/SN
2266 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 5 pcs - 1.04 USDGross price for quantities from 5 pcs - 1.04 USD
Packaging method by the manufacturer:
Reel = 3 300 pcs