+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCS301-I/P

IC: code hopping encoder; IN: 4; THT; DIP8; -40÷85°C; tube; OUT: 1


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HCS301-I/P
TME Symbol:
HCS301-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
code hopping encoder
Number of inputs
4
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Kind of package
tube
Number of outputs
1
Manufacturer standard package
60pcs.
Supply voltage
  • 3.5...13V
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Decoders, multiplexers, switches MICROCHIP TECHNOLOGY,
*
HCS301-I/P
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 240.
Multiple of: 60.
Net price for quantities from 240 pcs - 1.60 USDGross price for quantities from 240 pcs - 1.60 USD