+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCS360-I/SN

IC: code hopping encoder; IN: 4; SMD; SOIC8; 2÷6.6V; tube; OUT: 1


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HCS360-I/SN
TME Symbol:
HCS360-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
code hopping encoder
Number of inputs
4
Mounting
SMD
Case
SOIC8
Kind of package
tube
Number of outputs
1
Manufacturer standard package
100pcs.
Operating temperature
-40...85°C
Supply voltage
  • 2...6.6V
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Decoders, multiplexers, switches MICROCHIP TECHNOLOGY,
*
HCS360-I/SN
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 200.
Multiple of: 100.
Net price for quantities from 200 pcs - 1.92 USDGross price for quantities from 200 pcs - 1.92 USD