+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCS410/P

IC: code hopping encoder; THT; DIP8; tube; 2÷6.6V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HCS410/P
TME Symbol:
HCS410/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
code hopping encoder
Mounting
THT
Case
DIP8
Kind of package
tube
Manufacturer standard package
60pcs.
Supply voltage
  • 2...6.6V
Gross weight0.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Decoders, multiplexers, switches MICROCHIP TECHNOLOGY,
*
HCS410/P
0 in TME stock
Net price for quantities from 180 pcs - 2.11 USDGross price for quantities from 180 pcs - 2.11 USD
No. of pieces (Multiplicity: 60)