+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCS500-I/SM

IC: code hopping encoder; SMD; SOIC8; -40÷85°C; 3÷5.5VDC; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HCS500-I/SM
TME Symbol:
HCS500-I/SM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
code hopping encoder
Mounting
SMD
Case
SOIC8
Operating temperature
-40...85°C
Kind of package
tube
Number of outputs
1
Manufacturer standard package
90pcs.
DC supply current
2.4mA
Supply voltage
  • 3...5.5V DC
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Decoders, multiplexers, switches MICROCHIP TECHNOLOGY,
*
HCS500-I/SM
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 180.
Multiplicity: 90.
Net price for quantities from 180 pcs - 2.53 USDGross price for quantities from 180 pcs - 2.53 USD