+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCS515/P

IC: analog switch; THT; DIP14; tube; 0÷70°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HCS515/P
TME Symbol:
HCS515/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
analog switch
Mounting
THT
Case
DIP14
Kind of package
tube
Manufacturer standard package
30pcs.
Operating temperature
0...70°C
Gross weight0.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Decoders, multiplexers, switches MICROCHIP TECHNOLOGY,
*
HCS515/P
0 in TME stock
No. of pieces (Multiple of: 30)
Minimum order quantity: 120.
Multiple of: 30.
Net price for quantities from 120 pcs - 2.78 USDGross price for quantities from 120 pcs - 2.78 USD