+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SAMTEC
Manufacturer | SAMTEC | |
Type of connection cable | ribbon cable with IDC connectors | |
Tape pitch | 2.54mm | |
Contacts pitch | 2.54mm | |
Number of cores | 6 | |
Number of pins | 1x 6 | |
Cable length | 177.8mm | |
Cable structure | 6x28AWG | |
Insulation colour | blue, brown, green, orange, red, yellow | |
Shield structure | unshielded | |
Contact plating | gold-plated, nickel plated, tinned | |
Manufacturer series | HCSS | |
Core diameter | 28AWG | |
Cable length - inch | 7" | |
Contact material | phosphor bronze | |
Kind of core | Cu, tinned | |
Insulator material | PVC |