+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | METCAL | |
Type of station | hot air | |
Temperature control | digital, with knob | |
Station power | 900W | |
Hot air temperature range | 50...600°C | |
Station supply voltage | 230V AC | |
Station functions | hibernation mode, parameters interlock, stand-by | |
Version | ESD | |
Standard equipment | nozzle HB-D50 | |
Air flow | 5...120l/min | |
Device dimensions | 210x140x140mm | |
Connectors for the country | Europe |