+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCT2-200-21

Station: hot air; digital,with push-buttons; 200W; 100÷450°C

Manufacturer: METCAL

Manufacturer part number:
HCT2-200-21
TME Symbol:
HCT2-200-21

Specification

Manufacturer
METCAL
Type of station
hot air
Temperature control
digital, with push-buttons
Station power
200W
Hot air temperature range
100...450°C
Station supply voltage
240V AC
Station functions
hibernation mode, password lockout function, stand-by
Air flow
1.5...7l/min
Device dimensions
106x213x170mm
Connectors for the country
Europe
Soldering equipment features
  • activation button located on the soldering handle
  • digital temperature calibration
  • quick nozzle replacement
Standard equipment
  • HCT2-200-HP hot air pencil
  • hot-air nozzles kit
  • stand HCT-WS120
Gross weight4.1273 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hot-air stations METCAL,
*
HCT2-200-21
2 in TME stock
Net price for quantities from 1 pcs - 692.41 USDGross price for quantities from 1 pcs - 692.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.