+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | METCAL | |
Type of tip | with heating element | |
Tip shape | cutting | |
Tip dimensions | 35mm | |
Tip temperature | 510°C | |
Applications of soldering equipment | for soldering station | |
Related items | CV-H6-HTD, CV-UK6 | |
Technology | Connection Validation™, SmartHeat® |