+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCV-V/200MM

Converter: air velocity; 24VDC; IP65; duct mount; 0÷50°C; 24VAC

Manufacturer: HOTCOLD

Manufacturer part number:
HCV-V/200MM
TME Symbol:
HCV-V/200MM

Specification

Manufacturer
HOTCOLD
Type of converter
air velocity
IP rating
IP65
Mounting
duct mount
Operating temperature
0...50°C
Body dimensions
130x70x40mm
Kind of output 1
0...10V
Plunger length
200mm
Measurement frequency
100Hz
Velocity measuring range
0...40m/s
Supply voltage
  • 24V AC
  • 24V DC
Gross weight245.2 g
Certificates
EAN code5907097401800
See other products in this category: Pressure Transducers HOTCOLD,
*
HCV-V/200MM
1 in TME stock
Net price for quantities from 1 pcs - 119.34 USDGross price for quantities from 1 pcs - 119.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts